Analog Devices ADN2830-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2830-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.