Analog Devices ADN2830ACP32 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADN2830ACP32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.