Analog Devices ADN2847ACP-48-RL technical specifications.
| Data Rate | 3.3Gbps |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADN2847ACP-48-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.