Dual 250kΩ digital potentiometer with 1024 positions and linear taper. Features a 3-wire serial control interface, supporting SPI and 4-wire serial communication. Operates with a dual supply voltage range of 2.25V to 2.75V and a maximum supply voltage of 5.5V. This surface mount component is housed in an LFCSP-16 package, offering non-volatile memory and a quiescent current of 3.5µA. Suitable for operation across a temperature range of -40°C to 85°C.
Analog Devices ADN2850BCPZ250-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 250kR |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2850BCPZ250-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.