Analog Devices ADN2850BRUZ25 technical specifications.
| -3db Bandwidth | 35kHz |
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.5uA |
| Number of Positions | 1024 |
| Operating Supply Current | 3.5uA |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2850BRUZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.