
The ADN2870ACPZ-RL7 is a single-channel interface IC from Analog Devices, packaged in a lead-free LFCSP EP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is designed for surface mount applications and has an operating supply current of 30mA. It is RoHS compliant and available in quantities of 1500 per reel.
Analog Devices ADN2870ACPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 3.3Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 30ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2870ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
