Analog Devices ADN2880ACHIPS technical specifications.
| -3db Bandwidth | 2.5GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2880ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.