
Analog Devices ADN2882ACHIPS technical specifications.
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.7 |
| Package Height (mm) | 0.25 |
| Type | Transimpedance Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 40(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADN2882ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.