Analog Devices ADN2882XCHIPS-WP technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N17 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN2882XCHIPS-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.