Analog Devices ADN3000-06-50A-PT technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADN3000-06-50A-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.