Dual channel LVDS isolator supporting 600 Mbps data rates with 5 kV rms isolation. Features a 2.5V nominal supply voltage, operating from 2.375V to 2.625V. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Housed in a 20-terminal, 7.5mm width x 12.8mm length JEDEC R-PDSO-G20 package.
Analog Devices ADN4650BRWZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN4650BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.