
Analog Devices ADN4665ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4665ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
