
Quad CMOS differential line receiver supporting LVDS signaling. Features a 400Mbps data rate and 3.3ns propagation delay. Operates with a 3V to 3.6V supply voltage and consumes a maximum of 15mA. Surface mountable in a SOIC package, this interface IC offers four differential receivers.
Analog Devices ADN4666ARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4666ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
