
Quad CMOS differential line receiver supporting 3V LVDS signaling. Features a 400Mbps data rate and 2.7ns propagation delay. Operates from a 3V to 3.6V supply voltage with a typical supply current of 15mA. Surface mountable in a SOIC package with tin, matte contact plating. Designed for interface applications with four differential receiver channels.
Analog Devices ADN4668ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 2.7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4668ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
