High-speed M-LVDS transceiver, half-duplex operation, 200 Mbps data rate. Features a Type 1 receiver with 25mV hysteresis. Operates at 3.3V supply voltage, with a range of 3V to 3.6V. Surface mountable in a SOIC package, 5mm length, 4mm width, and 1.5mm height. RoHS compliant with tin-matte contact plating.
Analog Devices ADN4691EBRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 200Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 32uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4691EBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
