
Full-duplex, 100 Mbps M-LVDS transceiver for high-speed serial communication. Features a Type 2 receiver and operates from a 3V to 3.6V supply, with a nominal 3.3V operating voltage. This surface-mount SOIC package offers a 6ns propagation and turn-on delay, with a maximum power dissipation of 94mW. Designed for industrial environments with an operating temperature range of -40°C to 85°C.
Analog Devices ADN4695EBRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Input Current | 32uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94mW |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 94mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4695EBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
