
Full-duplex, high-speed M-LVDS transceiver operating at 200 Mbps. Features a Type 2 receiver and a 3.3V operating supply voltage, with a supply voltage range of 3V to 3.6V. This surface-mount SOIC package offers a propagation delay of 6ns and a turn-on delay time of 6ns. It includes one driver and one receiver, with a maximum supply current of 24mA. RoHS compliant with tin matte contact plating.
Analog Devices ADN4697EBRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 200Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Input Current | 32uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 16mA |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4697EBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
