
Analog Devices ADN8102ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 3.75Gbps |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 565mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 565mA |
| Operating Supply Current | 586mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN8102ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
