
Analog Devices ADN8810ACP technical specifications.
| Data Rate | 125Gbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADN8810ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
