
24-pin QUAD S-XQCC-N24 package, this industrial-grade current regulator IC offers a 12-bit high output current source. Operating within a supply voltage range of 4.5V to 5.5V, with a nominal 5V, it functions across an industrial temperature range from -40°C to 85°C. The component features a compact 4mm x 4mm footprint and a single function.
Analog Devices ADN8810ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN8810ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.