
Analog Devices ADN8810ACPZ-REEL7 technical specifications.
| Data Rate | 125Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Type | Analog |
| Output Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN8810ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
