
Analog Devices ADN8830ACP technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADN8830ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
