Ultracompact 1 A thermoelectric cooler (TEC) driver, an interface circuit designed for digital control systems. Features a 24-pin, 4x4mm S-XQCC-N24 package with QUAD terminal position. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V, supporting a range from 2.7V to 5.5V.
Analog Devices ADN8833ACPZ-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN8833ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.