Ultracompact thermoelectric cooler (TEC) driver, featuring a 1 A output current capability for digital control systems. This interface circuit operates within an industrial temperature range of -40°C to +85°C, powered by a supply voltage from 2.7V to 5.5V, with a nominal 3.3V. The component is housed in a 24-terminal, 4mm x 4mm S-XQCC-N24 package with quad terminal positioning.
Analog Devices ADN8833ACPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN8833ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.