
Automotive-grade, ultracompact thermoelectric cooler (TEC) controller featuring a 3 A output current. This specialized analog IC operates across a wide temperature range from -40°C to 125°C, with a supply voltage range of 2.7 V to 5.5 V. Housed in a 36-terminal S-PQCC-N36 package with quad terminal positioning, this single-function component offers a compact 6mm x 6mm footprint.
Analog Devices ADN8835ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN8835ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.