8-pin operational amplifier featuring a voltage-feedback architecture. This hermetically sealed metal can component offers a unity gain bandwidth of 8 MHz and a nominal slew rate of 2.8 V/µs. It boasts a low input offset voltage of 60 µV maximum and a high common-mode reject ratio of 123 dB. Operating across a temperature range of -25°C to 85°C, it supports supply voltages up to ±18V.
Analog Devices ADOP-27FH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.055 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADOP-27FH to view detailed technical specifications.
No datasheet is available for this part.