Analog Devices ADP1031ACPZ-2-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 41 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N41 |
| Width | 7 |
| Length | 9 |
| Pin Count | 41 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1031ACPZ-2-R7 to view detailed technical specifications.
No datasheet is available for this part.