
Analog Devices ADP1043AACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1043AACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
