
Analog Devices ADP1043ADC1-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP1043ADC1-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
