
Analog Devices ADP1046ADC1-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ADP1046A |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1046ADC1-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
