
Analog Devices ADP1047-300-EVALZ technical specifications.
| Package/Case | 300 |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Output Power | 300W |
| Output Voltage | 385V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP1047-300-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
