
Micropower DC/DC controller and regulator for step-up/step-down applications. Features adjustable and fixed output voltages (3.3V, 5V, 12V) with a maximum output current of 400mA and a maximum output voltage of 45V. Operates from a minimum input voltage of 2V up to a maximum of 30V, with a nominal supply current of 500uA. Housed in a 5mm x 4mm SOIC package with tin-matte contact plating, this surface-mount component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices ADP1111ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 45V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 30V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1111ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
