
Analog Devices ADP1111ARZ-12-REEL technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 45V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 30V |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1111ARZ-12-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
