
Analog Devices ADP1111ARZ-5-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1111ARZ-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
