The ADP1147AN-5 is a commercial-grade dual input voltage comparator from Analog Devices. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin PDIP package with dimensions of 7.62mm in width and 9.88mm in length. The comparator is designed for use in applications requiring a single function and can handle input voltages between 3.5V and 16V.
Analog Devices ADP1147AN-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1147AN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.