
The ADP1196ACBZ-02-R7 is an industrial-grade buffer/inverter driver IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 0 to 5.5V. The device features a 6-pin VFBGA package and is designed for use in industrial applications. It is a single-function peripheral driver IC with a bottom-terminal position.
Analog Devices ADP1196ACBZ-02-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.95 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1196ACBZ-02-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.