LDO Regulator Pos 1.8V 0.1A 4-Pin WLCSP T/R
Analog Devices ADP120-ACBZ18R7 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP120-ACBZ18R7 to view detailed technical specifications.
No datasheet is available for this part.