
1.8V fixed output linear voltage regulator IC, offering 150mA maximum output current with 2% accuracy. Features a 2.3V to 5.5V input voltage range and a low 21µA quiescent current. Operates from -40°C to 125°C, with a 60dB PSRR. Surface mount package with copper, tin, and silver contact plating.
Analog Devices ADP121-ACBZ18R7 technical specifications.
| Accuracy | 2% |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Nominal Supply Current | 40uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-ACBZ18R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
