
The ADP121CB-1.8-EVALZ is a 1.8V linear voltage regulator with a maximum output current of 150mA and a power supply rejection ratio of 60dB. It operates over a wide input voltage range of 2.3V to 5.5V and is suitable for use in temperatures ranging from -40°C to 125°C. The regulator is packaged in a single unit and comes in a box packaging.
Analog Devices ADP121CB-1.8-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Nominal Supply Current | 40uA |
| Operating Supply Current | 40uA |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121CB-1.8-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
