
The ADP123-EVALZ is a linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 300mA. The device has a nominal supply current of 45uA and a maximum supply current of 170uA. It is available in a TSOT package and is not compliant with Reach SVHC regulations.
Analog Devices ADP123-EVALZ technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 170uA |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 350mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP123-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
