
Analog Devices ADP123AUJZ technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP123AUJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.