
The ADP124CPZ-REDYKIT is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 500mA. It operates from a minimum input voltage of 2.3V and a maximum input voltage of 5.5V. The device is packaged in an MSOP package and is suitable for use in temperatures ranging from -40°C to 125°C. The regulator has a power supply rejection ratio of 60dB and a nominal supply current of 45uA.
Analog Devices ADP124CPZ-REDYKIT technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 210uA |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| Series | RedyKit™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP124CPZ-REDYKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.