
CMOS linear voltage regulator, offering a 5.5V maximum input voltage and 500mA maximum output current. Features a low quiescent current of 45µA, 1% accuracy, and a 130mV dropout voltage. This positive polarity regulator operates from 2.3V to 5.5V input, providing an adjustable output voltage from 800mV up to 5V. Housed in an MSOP package with tin, matte contact plating, it boasts a 60dB PSRR and operates across a -40°C to 125°C temperature range.
Analog Devices ADP125ARHZ technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 130mV |
| Height | 0.94mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Current Limit | 550mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 210uA |
| Nominal Supply Current | 45uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 45uA |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP125ARHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
