
The ADP130-1.8-EVALZ is a 1.8V linear voltage regulator with a maximum output current of 350mA and a nominal supply current of 220uA. It operates over a temperature range of -40°C to 125°C and is packaged in a TSOT package. The device has a power supply rejection ratio (PSRR) of 60dB and is not compliant with Reach SVHC regulations.
Analog Devices ADP130-1.8-EVALZ technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Current | 220uA |
| Nominal Supply Current | 220uA |
| Operating Supply Current | 220uA |
| Output Current | 350mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP130-1.8-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
