
The ADP1610-EVALZ is a DC/DC controller evaluation kit from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 600uA. The kit is available in a bulk package with one unit per package. The ADP1610-EVALZ is not compliant with Reach SVHC regulations.
Analog Devices ADP1610-EVALZ technical specifications.
| Package/Case | MSOP |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 600uA |
| Operating Supply Current | 600uA |
| Output Current | 300mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1610-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.