
Boost, SEPIC DC-to-DC switching converter with adjustable output voltage up to 20V and 1.4A output current. Features 650 kHz / 1.3 MHz switching frequencies, 94% efficiency, and a 1.4A current limit. Operates from 1.8V to 5.5V input voltage, with a maximum operating temperature of 125°C. Packaged in a 3.2mm x 3.2mm x 0.95mm MSOP for surface mounting.
Analog Devices ADP1612ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Efficiency | 94% |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.9A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1612ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
