
Constant-frequency, current-mode step-up DC-to-DC controller for power management. Features a wide input voltage range of 2.9V to 5.5V and an impressive output voltage capability up to 100V. Operates with a maximum duty cycle of 97% and supports multiple topologies including Boost, Flyback, SEPIC, and Forward Converter. Packaged in MSOP for surface mounting, this RoHS compliant component offers a nominal supply current of 3mA and a low operating supply current of 10uA.
Sign in to ask questions about the Analog Devices ADP1621ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1621ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 97% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Min Output Voltage | 1.22V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1621ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
