
CMOS linear voltage regulator offering a fixed 2.5V output voltage with a maximum output current of 150mA. Features ultralow quiescent current of 1.25µA and a maximum supply current of 42µA, ideal for power-sensitive applications. Operates with an input voltage range from 2.2V to 5.5V, boasting a low dropout voltage of 120mV. Delivers 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 72dB. Packaged in a TSOT surface mount case with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Analog Devices ADP162AUJZ-2.5-R7 technical specifications.
Download the complete datasheet for Analog Devices ADP162AUJZ-2.5-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
