
Analog Devices ADP163UJ-EVALZ technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.01V |
| Min Output Voltage | 990mV |
| Max Supply Current | 42uA |
| Nominal Supply Current | 42uA |
| Operating Supply Current | 42uA |
| Output Current | 150mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP163UJ-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
