
1.5A LED Flash Driver with I2C-Compatible Interface. Features a 3MHz switching frequency and 90% efficiency, supporting a 2.7V to 5V input voltage range. Delivers up to 1.5A output current per channel with a 5.425V output voltage. Surface mountable in a 1.5mm width package, operating from -40°C to 125°C.
Analog Devices ADP1650ACBZ-R7 technical specifications.
| Dimming | I²C |
| Efficiency | 90% |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 5.425V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1650ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
